Decoder/Demultiplexer 1 x 4:16 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4514DB,112

DigiKey Part Number
1727-3315-ND
Manufacturer
Manufacturer Product Number
74HC4514DB,112
Description
IC DECODER/DEMUX 1X4:16 24-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types