
74HC423BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7950-2-ND - Tape & Reel (TR) 1727-7950-1-ND - Cut Tape (CT) 1727-7950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC423BQ,115 |
Description | IC MMV 2-CIR 20-NS 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 20 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Propagation Delay 20 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-VFQFN Exposed Pad |
Independent Circuits 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39800 | £3.98 |
| 25 | £0.35760 | £8.94 |
| 100 | £0.31340 | £31.34 |
| 250 | £0.29228 | £73.07 |
| 500 | £0.27954 | £139.77 |
| 1,000 | £0.27629 | £276.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25610 | £768.30 |
| 6,000 | £0.24977 | £1,498.62 |
| 9,000 | £0.24659 | £2,219.31 |
| 15,000 | £0.24307 | £3,646.05 |
| 21,000 | £0.24102 | £5,061.42 |
| 30,000 | £0.23904 | £7,171.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

