74HC4067PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £1.21000
Datasheet
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067PW-Q100J

DigiKey Part Number
1727-7949-2-ND - Tape & Reel (TR)
1727-7949-1-ND - Cut Tape (CT)
1727-7949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4067PW-Q100J
Description
IC MUX 16:1 120OHM 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 45ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.60200£6.02
25£0.54400£13.60
100£0.48060£48.06
250£0.45028£112.57
500£0.43502£217.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.40100£1,002.50
5,000£0.39141£1,957.05
7,500£0.38661£2,899.58
12,500£0.38130£4,766.25
17,500£0.37819£6,618.33
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600