74HC4066PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,263
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,400
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,161
Unit Price: £0.36000
Datasheet

Similar


Texas Instruments
In Stock: 3,050
Unit Price: £0.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: £4.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: £4.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.40346
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: £3.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,695
Unit Price: £3.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: £4.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,432
Unit Price: £4.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £4.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.39364
Datasheet
4 Circuit IC Switch 1:1 95Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066PW,112

DigiKey Part Number
1727-3309-ND
Manufacturer
Manufacturer Product Number
74HC4066PW,112
Description
IC SW SPST-NOX4 95OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types