74HC4066DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,480
Unit Price: £0.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,204
Unit Price: £0.50000
Datasheet
4 Circuit IC Switch 1:1 95Ohm 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066DB,118

DigiKey Part Number
74HC4066DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4066DB,118
Description
IC SWITCH SPST-NOX4 95OHM 14SSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types