
74HC4053BZX | |
|---|---|
DigiKey Part Number | 1727-74HC4053BZXTR-ND - Tape & Reel (TR) 1727-74HC4053BZXCT-ND - Cut Tape (CT) 1727-74HC4053BZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053BZX |
Description | IC SWITCH SPDTX3 160OHM 16DHXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-DHXQFN (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 37ns, 36ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-DHXQFN (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17240 | £4.31 |
| 100 | £0.14880 | £14.88 |
| 250 | £0.13760 | £34.40 |
| 500 | £0.13084 | £65.42 |
| 1,000 | £0.12528 | £125.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11841 | £355.23 |
| 6,000 | £0.11506 | £690.36 |
| 9,000 | £0.11337 | £1,020.33 |
| 15,000 | £0.11151 | £1,672.65 |
| 21,000 | £0.11042 | £2,318.82 |
| 30,000 | £0.10937 | £3,281.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

