
74HC4052BZX | |
|---|---|
DigiKey Part Number | 1727-74HC4052BZXTR-ND - Tape & Reel (TR) 1727-74HC4052BZXCT-ND - Cut Tape (CT) 1727-74HC4052BZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052BZX |
Description | LEADLESS PACKAGE INNOVATION GX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 180Ohm 16-DHXQFN (2x2.4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 10V |
Manufacturer Nexperia USA Inc. | Switch Time (Ton, Toff) (Max) 69ns, 57ns |
Series | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 180Ohm | Package / Case 16-XFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-DHXQFN (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.17360 | £4.34 |
| 100 | £0.15010 | £15.01 |
| 250 | £0.13876 | £34.69 |
| 500 | £0.13198 | £65.99 |
| 1,000 | £0.12637 | £126.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11946 | £358.38 |
| 6,000 | £0.11607 | £696.42 |
| 9,000 | £0.11438 | £1,029.42 |
| 15,000 | £0.11250 | £1,687.50 |
| 21,000 | £0.11140 | £2,339.40 |
| 30,000 | £0.11035 | £3,310.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

