
74HC4051BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6049-2-ND - Tape & Reel (TR) 1727-6049-1-ND - Cut Tape (CT) 1727-6049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051BQ,115 |
Description | IC MUX 8:1 120OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051BQ,115 Models |
Category | Switch Time (Ton, Toff) (Max) 51ns, 42ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
Voltage - Supply, Dual (V±) ±1.5V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17300 | £1.73 |
| 25 | £0.15320 | £3.83 |
| 100 | £0.13220 | £13.22 |
| 250 | £0.12204 | £30.51 |
| 500 | £0.11596 | £57.98 |
| 1,000 | £0.11095 | £110.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10475 | £314.25 |
| 6,000 | £0.10171 | £610.26 |
| 9,000 | £0.10019 | £901.71 |
| 15,000 | £0.09850 | £1,477.50 |
| 21,000 | £0.09752 | £2,047.92 |
| 30,000 | £0.09657 | £2,897.10 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |











