74HC4050DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,205
Unit Price: £0.69654
Datasheet

Similar


Texas Instruments
In Stock: 13,653
Unit Price: £0.40000
Datasheet

Similar


Texas Instruments
In Stock: 7,134
Unit Price: £0.82000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050DB,118

DigiKey Part Number
1727-2620-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4050DB,118
Description
IC BUFFER NON-INVERT 6V 16-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,204 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,204In Stock
Ships from Rochester Electronics, LLC