Buffer, Inverting 6 Element 1 Bit per Element Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4049D-Q100J

DigiKey Part Number
1727-74HC4049D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4049D-Q100J
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
16-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17458£436.45
5,000£0.16975£848.75
7,500£0.16733£1,254.98
12,500£0.16464£2,058.00
17,500£0.16307£2,853.72
25,000£0.16156£4,039.00
Manufacturers Standard Package
Unit Price without VAT:£0.17458
Unit Price with VAT:£0.20950