74HC4046ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,716
Unit Price: £0.51000
Datasheet

Similar


Texas Instruments
In Stock: 1,089
Unit Price: £0.94000
Datasheet

Similar


Texas Instruments
In Stock: 10,446
Unit Price: £0.66000
Datasheet

Similar


Texas Instruments
In Stock: 1,477
Unit Price: £0.94000
Datasheet
Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4046ADB,118

DigiKey Part Number
74HC4046ADB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4046ADB,118
Description
IC PHASE LOCK LOOP 16SSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:3
Manufacturer
Nexperia USA Inc.
Differential - Input:Output
No/No
Series
Frequency - Max
21MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/No
Part Status
Obsolete
Voltage - Supply
3V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Surface Mount
PLL
Yes
Package / Case
16-SSOP (0.209", 5.30mm Width)
Input
Clock
Supplier Device Package
16-SSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4046APW,118Nexperia USA Inc.2,7161727-6604-1-ND£0.51000Similar
CD74HC4046APWTexas Instruments1,089296-41544-5-ND£0.94000Similar
CD74HC4046APWRTexas Instruments10,446296-9210-1-ND£0.66000Similar
CD74HC4046APWTTexas Instruments1,477296-48507-1-ND£0.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types