Parametric Equivalent

74HC4017BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7944-2-ND - Tape & Reel (TR) 1727-7944-1-ND - Cut Tape (CT) 1727-7944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4017BQ-Q100X |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Count Rate 83 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive, Negative |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Counter, Decade | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 10 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4017BQ,115 | Nexperia USA Inc. | 2,388 | 1727-7943-1-ND | £0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.31360 | £7.84 |
| 100 | £0.27390 | £27.39 |
| 250 | £0.25516 | £63.79 |
| 500 | £0.24378 | £121.89 |
| 1,000 | £0.23945 | £239.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22286 | £668.58 |
| 6,000 | £0.21721 | £1,303.26 |
| 9,000 | £0.21437 | £1,929.33 |
| 15,000 | £0.21124 | £3,168.60 |
| 21,000 | £0.20940 | £4,397.40 |
| 30,000 | £0.20764 | £6,229.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


