
74HC4016PW,118 | |
|---|---|
DigiKey Part Number | 1727-6602-2-ND - Tape & Reel (TR) 1727-6602-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC4016PW,118 |
Description | IC SW SPST-NOX4 120OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 14-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 28ns, 22ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 9Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4016PW | Texas Instruments | 437 | 296-33082-5-ND | £0.79000 | Direct |
| CD74HC4066PW | Texas Instruments | 1,400 | 296-26001-5-ND | £0.79000 | Similar |
| CD74HC4066PWR | Texas Instruments | 2,161 | 296-16703-1-ND | £0.36000 | Similar |
| CD74HC4066PWT | Texas Instruments | 3,050 | 296-CD74HC4066PWTCT-ND | £0.79000 | Similar |
| SN74HC4066PWR | Texas Instruments | 1,105 | 296-8330-1-ND | £0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22800 | £2.28 |
| 25 | £0.20360 | £5.09 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

