4 Circuit IC Switch 1:1 120Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4016PW,118

DigiKey Part Number
1727-6602-2-ND - Tape & Reel (TR)
1727-6602-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC4016PW,118
Description
IC SW SPST-NOX4 120OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
9Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
28ns, 22ns
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.22800£2.28
25£0.20360£5.09
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600