74HC4016D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: £0.39369
Datasheet

Upgrade


Texas Instruments
In Stock: 591
Unit Price: £1.02000
Datasheet

Similar


Texas Instruments
In Stock: 20,094
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 13,418
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,477
Unit Price: £0.55000
Datasheet

Similar


Texas Instruments
In Stock: 204
Unit Price: £0.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,822
Unit Price: £2.03000
Datasheet
4 Circuit IC Switch 1:1 120Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4016D,652

DigiKey Part Number
74HC4016D,652-ND
Manufacturer
Manufacturer Product Number
74HC4016D,652
Description
IC SWITCH SPST-NOX4 120OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
9Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
28ns, 22ns
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types