74HC393DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,013
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 10,509
Unit Price: £0.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,218
Unit Price: £0.65950
Datasheet

Similar


Texas Instruments
In Stock: 2,076
Unit Price: £0.46000
Datasheet

Similar


Texas Instruments
In Stock: 11,693
Unit Price: £0.65950
Datasheet

Similar


Texas Instruments
In Stock: 11,584
Unit Price: £0.53000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC393DB,118

DigiKey Part Number
74HC393DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC393DB,118
Description
IC BINARY COUNTR DL 4BIT 14SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
107 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC