
74HC368PWJ | |
|---|---|
DigiKey Part Number | 1727-74HC368PWJTR-ND - Tape & Reel (TR) 1727-74HC368PWJCT-ND - Cut Tape (CT) 1727-74HC368PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC368PWJ |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23700 | £2.37 |
| 25 | £0.21200 | £5.30 |
| 100 | £0.18380 | £18.38 |
| 250 | £0.17036 | £42.59 |
| 500 | £0.16226 | £81.13 |
| 1,000 | £0.15634 | £156.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13125 | £328.12 |
| 5,000 | £0.12743 | £637.15 |
| 7,500 | £0.12551 | £941.33 |
| 12,500 | £0.12339 | £1,542.38 |
| 17,500 | £0.12215 | £2,137.62 |
| 25,000 | £0.12096 | £3,024.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |


