Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366PW,118

DigiKey Part Number
1727-74HC366PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC366PW,118
Description
IC BUFFER INVERTING 6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58,058 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16957£423.93
Manufacturers Standard Package
Unit Price without VAT:£0.16957
Unit Price with VAT:£0.20348

Other Suppliers on DigiKey

58,058In Stock
Ships from Rochester Electronics, LLC