74HC365PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,639
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,755
Unit Price: £0.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,460
Unit Price: £0.47423
Datasheet

Similar


Texas Instruments
In Stock: 9,488
Unit Price: £0.38000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,388
Unit Price: £0.42237
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 42
Unit Price: £0.69000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,947
Unit Price: £0.17043
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,539
Unit Price: £0.26000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,500
Unit Price: £0.30000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365PW,112

DigiKey Part Number
74HC365PW,112-ND
Manufacturer
Manufacturer Product Number
74HC365PW,112
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types