
74HC2G66DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G66DP-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G66DP-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G66DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DP-Q100H |
Description | IC SWITCH SPST-NOX2 70OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 27ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.18240 | £4.56 |
| 100 | £0.15760 | £15.76 |
| 250 | £0.14584 | £36.46 |
| 500 | £0.13874 | £69.37 |
| 1,000 | £0.13291 | £132.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12570 | £377.10 |
| 6,000 | £0.12217 | £733.02 |
| 9,000 | £0.12040 | £1,083.60 |
| 15,000 | £0.11845 | £1,776.75 |
| 21,000 | £0.11730 | £2,463.30 |
| 30,000 | £0.11620 | £3,486.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

