74HC251DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,408
Unit Price: £0.30000
Datasheet

Similar


Texas Instruments
In Stock: 790
Unit Price: £0.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,447
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 3,523
Unit Price: £0.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,031
Unit Price: £0.56000
Datasheet
Multiplexer 1 x 8:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC251DB,118

DigiKey Part Number
74HC251DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC251DB,118
Description
IC MULTIPLEXER 1 X 8:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types