Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC191PW,118

DigiKey Part Number
1727-74HC191PW,118TR-ND - Tape & Reel (TR)
1727-74HC191PW,118CT-ND - Cut Tape (CT)
1727-74HC191PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC191PW,118
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
39 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.27800£2.78
25£0.24880£6.22
100£0.21650£21.65
250£0.20108£50.27
500£0.19178£95.89
1,000£0.18627£186.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17604£440.10
5,000£0.17117£855.85
7,500£0.16873£1,265.47
12,500£0.16602£2,075.25
17,500£0.16445£2,877.88
25,000£0.16293£4,073.25
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800