74HC161DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,550
Unit Price: £0.70394
Datasheet

Similar


Texas Instruments
In Stock: 11,229
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 8,940
Unit Price: £0.83000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161DB,118

DigiKey Part Number
74HC161DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC161DB,118
Description
IC BINARY COUNTER 4-BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
48 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,709 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,709In Stock
Ships from Rochester Electronics, LLC