
74HC161D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC161D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC161D-Q100JCT-ND - Cut Tape (CT) 1727-74HC161D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC161D-Q100J |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 48 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC161D,653 | Nexperia USA Inc. | 43 | 1727-4066-1-ND | £0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.22080 | £5.52 |
| 100 | £0.19170 | £19.17 |
| 250 | £0.17780 | £44.45 |
| 500 | £0.16944 | £84.72 |
| 1,000 | £0.16360 | £163.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13449 | £336.23 |
| 5,000 | £0.13059 | £652.95 |
| 7,500 | £0.12863 | £964.72 |
| 12,500 | £0.12647 | £1,580.88 |
| 17,500 | £0.12521 | £2,191.17 |
| 25,000 | £0.12399 | £3,099.75 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

