Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161D-Q100J

DigiKey Part Number
1727-74HC161D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC161D-Q100JCT-ND - Cut Tape (CT)
1727-74HC161D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC161D-Q100J
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Count Rate
48 MHz
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
4
Supplier Device Package
16-SO
Reset
Asynchronous
Base Product Number
Timing
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC161D,653Nexperia USA Inc.451727-4066-1-ND£0.24000Parametric Equivalent
In-Stock: 635
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.24700£2.47
25£0.22080£5.52
100£0.19170£19.17
250£0.17780£44.45
500£0.16944£84.72
1,000£0.16360£163.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.13449£336.23
5,000£0.13059£652.95
7,500£0.12863£964.72
12,500£0.12647£1,580.88
17,500£0.12521£2,191.17
25,000£0.12399£3,099.75
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200