
74HC153PW,118 | |
|---|---|
DigiKey Part Number | 1727-6582-2-ND - Tape & Reel (TR) 1727-6582-1-ND - Cut Tape (CT) 1727-6582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC153PW,118 |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.20480 | £5.12 |
| 100 | £0.17760 | £17.76 |
| 250 | £0.16464 | £41.16 |
| 500 | £0.15676 | £78.38 |
| 1,000 | £0.15079 | £150.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14347 | £358.67 |
| 5,000 | £0.13936 | £696.80 |
| 7,500 | £0.13730 | £1,029.75 |
| 12,500 | £0.13501 | £1,687.62 |
| 17,500 | £0.13368 | £2,339.40 |
| 25,000 | £0.13240 | £3,310.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

