74HC138PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,092
Unit Price: £0.25000
Datasheet

Direct


onsemi
In Stock: 16,917
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: £0.36000
Datasheet

Similar


onsemi
In Stock: 2,140
Unit Price: £0.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,168
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 8,420
Unit Price: £0.33000
Datasheet

Similar


Texas Instruments
In Stock: 5,298
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 62,922
Unit Price: £0.54000
Datasheet

Similar


Texas Instruments
In Stock: 1,921
Unit Price: £0.41000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138PW,112

DigiKey Part Number
74HC138PW,112-ND
Manufacturer
Manufacturer Product Number
74HC138PW,112
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types