Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123BQ,115

DigiKey Part Number
1727-7457-2-ND - Tape & Reel (TR)
1727-7457-1-ND - Cut Tape (CT)
1727-7457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123BQ,115
Description
IC MMV 2-CIR 65-NS 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC123BQ,115 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
65 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-VFQFN Exposed Pad
Independent Circuits
2
Supplier Device Package
16-DHVQFN (2.5x3.5)
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.18700£1.87
25£0.16600£4.15
100£0.14330£14.33
250£0.13248£33.12
500£0.12598£62.99
1,000£0.12058£120.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11393£341.79
6,000£0.11068£664.08
9,000£0.10905£981.45
15,000£0.10724£1,608.60
21,000£0.10619£2,229.99
30,000£0.10517£3,155.10
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400