
74CBTLV3861BQ,118 | |
|---|---|
DigiKey Part Number | 1727-4384-2-ND - Tape & Reel (TR) 1727-4384-1-ND - Cut Tape (CT) 1727-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3861BQ,118 |
Description | IC BUS SWITCH 10 X 1:1 24-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35600 | £3.56 |
| 25 | £0.31960 | £7.99 |
| 100 | £0.27940 | £27.94 |
| 250 | £0.26016 | £65.04 |
| 500 | £0.24862 | £124.31 |
| 1,000 | £0.24443 | £244.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22737 | £682.11 |
| 6,000 | £0.22162 | £1,329.72 |
| 9,000 | £0.21874 | £1,968.66 |
| 15,000 | £0.21555 | £3,233.25 |
| 21,000 | £0.21369 | £4,487.49 |
| 30,000 | £0.21189 | £6,356.70 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

