
74CBTLV1G125GM,115 | |
|---|---|
DigiKey Part Number | 1727-74CBTLV1G125GM,115TR-ND - Tape & Reel (TR) 1727-74CBTLV1G125GM,115CT-ND - Cut Tape (CT) 1727-74CBTLV1G125GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125GM,115 |
Description | IC BUS SWITCH 1X1:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-XFDFN |
Type Bus Switch | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV1G125GN,132 | Nexperia USA Inc. | 3,912 | 1727-74CBTLV1G125GN,132CT-ND | £0.21000 | Parametric Equivalent |
| 74CBTLV1G125GS,132 | Nexperia USA Inc. | 120,965 | 1727-74CBTLV1G125GS,132TR-ND | £0.21489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13400 | £1.34 |
| 25 | £0.11880 | £2.97 |
| 100 | £0.10180 | £10.18 |
| 250 | £0.09372 | £23.43 |
| 500 | £0.08886 | £44.43 |
| 1,000 | £0.08484 | £84.84 |
| 2,500 | £0.08299 | £207.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07577 | £378.85 |
| 10,000 | £0.07372 | £737.20 |
| 15,000 | £0.07269 | £1,090.35 |
| 25,000 | £0.07155 | £1,788.75 |
| 35,000 | £0.07089 | £2,481.15 |
| 50,000 | £0.07025 | £3,512.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

