
74AXP1G97GMH | |
|---|---|
DigiKey Part Number | 1727-74AXP1G97GMHTR-ND - Tape & Reel (TR) 1727-74AXP1G97GMHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G97GMH |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12760 | £3.19 |
| 100 | £0.10980 | £10.98 |
| 250 | £0.10120 | £25.30 |
| 500 | £0.09598 | £47.99 |
| 1,000 | £0.09170 | £91.70 |
| 2,500 | £0.08718 | £217.95 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

