Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74AVCH16T245EV,518 | |
|---|---|
DigiKey Part Number | 74AVCH16T245EV,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH16T245EV,518 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 56-VFBGA |
Number of Elements 2 | Supplier Device Package 56-VFBGA (4.5x7) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245PAG8 | Renesas Electronics Corporation | 0 | 800-1548-1-ND | £1.01000 | Similar |
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 0 | 800-74ALVC164245PVG8CT-ND | £1.13000 | Similar |
| 74FCT164245TPAG | Renesas Electronics Corporation | 13 | 800-2165-ND | £3.36000 | Similar |
| 74FCT164245TPAG8 | Renesas Electronics Corporation | 0 | 800-1859-1-ND | £3.36000 | Similar |
| 74FCT164245TPVG | Renesas Electronics Corporation | 229 | 800-2166-ND | £3.36000 | Similar |








