Similar
Similar
Similar
Similar
Similar
Similar

74AVCH16T245BX,518 | |
|---|---|
DigiKey Part Number | 74AVCH16T245BX,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH16T245BX,518 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Number of Elements 2 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CALVC164245IDLREP | Texas Instruments | 2,186 | 296-18092-1-ND | £4.47000 | Similar |
| CALVC164245MDGGREP | Texas Instruments | 2,302 | 296-19492-1-ND | £6.05000 | Similar |
| CAVCB164245MDGGREP | Texas Instruments | 0 | 296-41068-2-ND | £8.36456 | Similar |
| CLVC16T245MDGGEP | Texas Instruments | 57 | 296-46881-ND | £19.38000 | Similar |
| SN74ALVC164245DGGR | Texas Instruments | 0 | 296-1135-1-ND | £2.36000 | Similar |



