Similar

74AVC2T45GS-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AVC2T45GS-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GS-Q100X |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10461 | £523.05 |
| 10,000 | £0.10193 | £1,019.30 |
| 15,000 | £0.10059 | £1,508.85 |
| 25,000 | £0.09911 | £2,477.75 |
| 35,000 | £0.09824 | £3,438.40 |
| 50,000 | £0.09740 | £4,870.00 |
| Unit Price without VAT: | £0.10461 |
|---|---|
| Unit Price with VAT: | £0.12553 |


