


74AVC1T45GXZ | |
|---|---|
DigiKey Part Number | 1727-74AVC1T45GXZTR-ND - Tape & Reel (TR) 1727-74AVC1T45GXZCT-ND - Cut Tape (CT) 1727-74AVC1T45GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GXZ |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC1T45GXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.22040 | £5.51 |
| 100 | £0.19130 | £19.13 |
| 250 | £0.17736 | £44.34 |
| 500 | £0.16900 | £84.50 |
| 1,000 | £0.16315 | £163.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10575 | £1,057.50 |
| 20,000 | £0.10348 | £2,069.60 |
| 30,000 | £0.10234 | £3,070.20 |
| 50,000 | £0.10108 | £5,054.00 |
| 70,000 | £0.10035 | £7,024.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

