74AVC16245DGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,000
Unit Price: £0.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,519
Unit Price: £3.63000
Datasheet

Similar


Texas Instruments
In Stock: 12,903
Unit Price: £3.20000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16245DGG,112

DigiKey Part Number
74AVC16245DGG,112-ND
Manufacturer
Manufacturer Product Number
74AVC16245DGG,112
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVCH162245DGG:1Nexperia USA Inc.2,0001727-74ALVCH162245DGG:1CT-ND£0.84000Parametric Equivalent
SN74AVC16245DGGRTexas Instruments1,519296-12334-1-ND£3.63000Similar
SN74AVC16245DGVRTexas Instruments12,903296-9786-1-ND£3.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types