Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74AVC16244DGG,518 | |
|---|---|
DigiKey Part Number | 74AVC16244DGG,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC16244DGG,518 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162244DGG:1 | Nexperia USA Inc. | 2,000 | 1727-8376-1-ND | £0.81000 | Parametric Equivalent |
| 74AVC16244DGG,118 | Nexperia USA Inc. | 282 | 1727-6569-1-ND | £1.42000 | Parametric Equivalent |
| SN74AVC16244DGGR | Texas Instruments | 10,076 | 296-9783-1-ND | £3.97000 | Similar |
| SN74AVC16244DGVR | Texas Instruments | 7,607 | 296-9784-1-ND | £3.76000 | Similar |
| 74ALVCH162244DGG | Rochester Electronics, LLC | 2,800 | 2156-74ALVCH162244DGG-ND | £1.14113 | Parametric Equivalent |






