Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G3404GDH

DigiKey Part Number
1727-1798-2-ND - Tape & Reel (TR)
1727-1798-1-ND - Cut Tape (CT)
1727-1798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G3404GDH
Description
IC BUF/INV 3-CIR 3-IN 8XSON
Customer Reference
Detailed Description
Buffer/Inverter Configurable 3 Circuit 3 Input (2, 1) Input 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer/Inverter
Number of Circuits
3
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43300£4.33
25£0.39040£9.76
100£0.34250£34.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200