74AUP3G16GFX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.17309
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,009
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,725
Unit Price: £0.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25,000
Unit Price: £0.24453
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G16GFX

DigiKey Part Number
1727-74AUP3G16GFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP3G16GFX
Description
IC BUFFER NON-INVERT 3.6V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes