Parametric Equivalent
Parametric Equivalent

74AUP3G16DCH | |
|---|---|
DigiKey Part Number | 1727-74AUP3G16DCHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G16DCH |
Description | IC BUFF NON-INVERT 3.6V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19361 | £580.83 |
| 6,000 | £0.18857 | £1,131.42 |
| 9,000 | £0.18605 | £1,674.45 |
| 15,000 | £0.18325 | £2,748.75 |
| 21,000 | £0.18162 | £3,814.02 |
| 30,000 | £0.18005 | £5,401.50 |
| Unit Price without VAT: | £0.19361 |
|---|---|
| Unit Price with VAT: | £0.23233 |



