
74AUP3G07GTX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G07GTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G07GTX |
Description | IC BUFFER NON-INVERT 3.6V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP3G07GTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18656 | £932.80 |
| 10,000 | £0.18226 | £1,822.60 |
| 15,000 | £0.18011 | £2,701.65 |
| 25,000 | £0.17772 | £4,443.00 |
| 35,000 | £0.17633 | £6,171.55 |
| Unit Price without VAT: | £0.18656 |
|---|---|
| Unit Price with VAT: | £0.22387 |

