
74AUP3G07GSX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G07GSXTR-ND - Tape & Reel (TR) 1727-74AUP3G07GSXCT-ND - Cut Tape (CT) 1727-74AUP3G07GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G07GSX |
Description | IC BUFFER NON-INVERT 3.6V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30500 | £3.05 |
| 25 | £0.27280 | £6.82 |
| 100 | £0.23800 | £23.80 |
| 250 | £0.22132 | £55.33 |
| 500 | £0.21122 | £105.61 |
| 1,000 | £0.20611 | £206.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18332 | £916.60 |
| 10,000 | £0.17908 | £1,790.80 |
| 15,000 | £0.17696 | £2,654.40 |
| 25,000 | £0.17461 | £4,365.25 |
| 35,000 | £0.17323 | £6,063.05 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

