Buffer/Inverter Configurable 3 Circuit 3 Input 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G0434GSX

DigiKey Part Number
1727-74AUP3G0434GSXTR-ND - Tape & Reel (TR)
1727-74AUP3G0434GSXCT-ND - Cut Tape (CT)
1727-74AUP3G0434GSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G0434GSX
Description
IC BUF/INV 3-CIR 3-IN 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer/Inverter Configurable 3 Circuit 3 Input 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer/Inverter
Number of Circuits
3
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.56500£5.65
25£0.51040£12.76
100£0.45020£45.02
250£0.42148£105.37
500£0.40588£202.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.36578£1,828.90
10,000£0.35832£3,583.20
15,000£0.35458£5,318.70
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800