
74AUP2T1326GF,115 | |
|---|---|
DigiKey Part Number | 74AUP2T1326GF,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2T1326GF,115 |
Description | IC BUFF NON-INVERT 3.6V 10-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 10-XSON (1.7x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | 10-XSON (1.7x1) | |
Base Product Number |

