Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G97DPJ

DigiKey Part Number
1727-74AUP2G97DPJTR-ND - Tape & Reel (TR)
1727-74AUP2G97DPJCT-ND - Cut Tape (CT)
1727-74AUP2G97DPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G97DPJ
Description
IC MF CFG 2-CIR 3-IN 10TSSOP
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G97DPJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.40500£4.05
25£0.36360£9.09
100£0.31870£31.87
250£0.29720£74.30
500£0.28424£142.12
1,000£0.28104£281.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.24202£605.05
5,000£0.23568£1,178.40
7,500£0.23250£1,743.75
12,500£0.22898£2,862.25
17,500£0.22693£3,971.28
25,000£0.22495£5,623.75
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400