74AUP2G80DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,560
Unit Price: £0.36000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G80DC-Q100H

DigiKey Part Number
1727-74AUP2G80DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G80DC-Q100H
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
0.5 µA
Input Capacitance
0.6 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14832£444.96
6,000£0.14427£865.62
9,000£0.14225£1,280.25
15,000£0.14000£2,100.00
21,000£0.13869£2,912.49
30,000£0.13743£4,122.90
Manufacturers Standard Package
Unit Price without VAT:£0.14832
Unit Price with VAT:£0.17798