Similar
Similar

74AUP2G79GM,125 | |
|---|---|
DigiKey Part Number | 1727-6886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G79GM,125 |
Description | IC FF D-TYPE DOUBLE 1BIT 8XQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Bits per Element 1 | Package / Case 8-XFQFN Exposed Pad |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G79GS,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G79GS,115TR-ND | £0.17431 | Similar |
| SN74AUP2G79RSER | Texas Instruments | 95,000 | 296-27496-2-ND | £0.41496 | Similar |



