
74AUP2G57DPJ | |
|---|---|
DigiKey Part Number | 1727-74AUP2G57DPJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G57DPJ |
Description | IC MF CFG 2-CIR 3-IN 10TSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09162 | £229.05 |
| 5,000 | £0.08878 | £443.90 |
| 7,500 | £0.08735 | £655.12 |
| 12,500 | £0.08578 | £1,072.25 |
| 17,500 | £0.08486 | £1,485.05 |
| 25,000 | £0.08397 | £2,099.25 |
| 62,500 | £0.08206 | £5,128.75 |
| Unit Price without VAT: | £0.09162 |
|---|---|
| Unit Price with VAT: | £0.10994 |

