74AUP2G157GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.50000
Datasheet
Multiplexer 1 x 2:1 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G157GM,125

DigiKey Part Number
1727-6876-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G157GM,125
Description
IC MULTIPLEXER 1 X 2:1 8-XQFN
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
8-XFQFN Exposed Pad
Circuit
1 x 2:1
Supplier Device Package
8-XQFN (1.6x1.6)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G157GT,115Nexperia USA Inc.01727-6877-1-ND£0.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes