Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8)
6-XFDFN

74AUP2G07GXZ

DigiKey Part Number
1727-74AUP2G07GXZTR-ND - Tape & Reel (TR)
1727-74AUP2G07GXZCT-ND - Cut Tape (CT)
1727-74AUP2G07GXZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G07GXZ
Description
IC BUFF 0.8V/3.6V 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1.0x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.34200£3.42
25£0.30720£7.68
100£0.26840£26.84
250£0.24988£62.47
500£0.23870£119.35
1,000£0.23423£234.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.20913£2,091.30
20,000£0.20517£4,103.40
30,000£0.20319£6,095.70
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600